Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430024
Order Code1283220
Also Known AsGTIN UPC EAN: 5051074300249
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.890 |
6+ | €10.050 |
12+ | €9.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430024
Order Code1283220
Also Known AsGTIN UPC EAN: 5051074300249
Technical Datasheet
Crimp Tool TypeHand
For Use With8-4AWG Insulated/Non-insulated Terminals
Product Range-
Product Overview
Non-ratchet action, specially hardened steel crimper with soft comfort grips. Ideal tool for occasional use when preparing electrical conncections.
- Specially hardened steel for durability, with black soft comfort grips
- Four function tool
- Cutting: (soft wire only)
- Wire Stripping: 0.75 / 1.0 / 1.5 / 2.5 / 4.0 and 6.0 mm
- Crimping of non-insulated terminals (1.5, 2.5 & 4-6mm)
- Crimping of insulated terminals (Red, Blue & Yellow)
- Bolt shearing of 2.6, 3.0, 3.5, 4.0 & 5.0mm Diameter
- Total length: 250mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
8-4AWG Insulated/Non-insulated Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 430024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826