Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424041
Order Code2419639
Technical Datasheet
Drill Bit Size Metric6.35mm
Drill Bit Size Imperial-
Effective Length-
Overall Length81mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Replacement HSS pilot drill bit for holesaw arbors 424037, 424047 & 424048
Technical Specifications
Drill Bit Size Metric
6.35mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025