Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.270 |
Price for:Each
Minimum: 1
Multiple: 1
€54.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3964 6
Order Code7254301
Technical Datasheet
Overall Length160mm
Cutting Capacity Max16mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shearing action for clean cut results
- Razor sharp, parrot beak blades for effortless cuts
- Suitable for copper & aluminium wire only
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated against corrosion
- Cutting capacities for Copper and Aluminium wires (only): 15 mm Ø
- Overall length: 160 mm
Technical Specifications
Overall Length
160mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
16mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22