Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7339002A1K0JTE
Order Code1174315
Product RangeLT73
Also Known As1624331-1, LT73 3900 2A 1K0 5% 4KRL
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€10.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7339002A1K0JTE
Order Code1174315
Product RangeLT73
Also Known As1624331-1, LT73 3900 2A 1K0 5% 4KRL
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product RangeLT73
Operating Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The LT73 series Temperature Sensing Chip Resistor/PTC Thermistor Chip is manufactured by sputtering pure metals onto a high purity alumina base. This process ensures the element remains stable in performance over a long life. The LT73 tiny thin film chip is equally suited to temperature compensation or thermal protection when incorporated within the appropriate electronics. This range of sensors are finished in a tough epoxy seal.
- Stable alumina substrate
- Solvent resistant coating
- Wide value range
- Excellent linearity
- 0805 small size
- Stocked in 3900ppm/°C
Applications
Sensing & Instrumentation
Technical Specifications
Resistance (25°C)
1kohm
Product Range
LT73
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
50V
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability