Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7330002K0JTG
Order Code1174312RL
Product RangeLT73
Technical Datasheet
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7330002K0JTG
Order Code1174312RL
Product RangeLT73
Technical Datasheet
Resistance (25°C)2kohm
Thermistor MountingSMD
Product RangeLT73
Operating Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The LT7330002K0JTG is a 2-pin 0805 (2012) temperature sensing Chip Resistor (PTC Thermistor) with 3000ppm/°C TCR. This LT73 series tiny thin film chip is designed by sputtering pure metals onto a high purity alumina base. This process ensures the element remains stable in performance over a long life. The thermistor is equally suited to temperature compensation or thermal protection when incorporated within the appropriate electronics. This range of sensors are finished in a tough epoxy seal.
- Orange seal cover
- Stable alumina substrate
- Solvent-resistant coating
- Positive temperature coefficient mode of operation
- 0.1W at 70°C Power rating
Applications
Safety
Technical Specifications
Resistance (25°C)
2kohm
Product Range
LT73
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
-
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001