Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA223MMF50NF
Order Code350084
Product Range23 Series
Also Known As1624130-2
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
5+ | €5.370 |
10+ | €4.900 |
25+ | €4.750 |
50+ | €4.600 |
200+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA223MMF50NF
Order Code350084
Product Range23 Series
Also Known As1624130-2
Technical Datasheet
Track Resistance22kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 20%
Product Range23 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length60.7mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 23ESA series from TE connectivity are single turn spindle operated potentiometers. These potentiometers are standard linear types which can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance, various bush lengths in metal or plastic and insulated shafts up to 50mm in length.
- Resistance range of 1Kohm to 1Mohm
- ±20% tolerance
- Rated power dissipation at 40°C is 0.4W
- Mounting bracket
- Dual gang and dual concentric Styles
- Diecast metal bush available
Technical Specifications
Track Resistance
22kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
60.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
23 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 23ESA223MMF50NF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01