Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoPSUCIT400MICRO
Order Code3403196
Also Known AsGTIN UPC EAN: 5055492411051
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €38.080 |
Price for:Each
Minimum: 1
Multiple: 1
€38.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIT
Manufacturer Part NoPSUCIT400MICRO
Order Code3403196
Also Known AsGTIN UPC EAN: 5055492411051
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs7Outputs
Output Power Max400W
Output Voltage - Output 13.3VDC
Output Current - Output 118A
Output Voltage - Output 25VDC
Output Current - Output 220A
Output Voltage - Output 312VDC
Output Current - Output 321A
Output Voltage - Output 4-12V
Output Current - Output 4300mA
Input Voltage VAC230V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silent PSU with temperature control fan
- ATX 12V compliant for all kinds of CPU and motherboard
- Outputs: 2x SATA, 4x 4-pin Molex, 1x FDD
- 20+4 pin and 4-pin 12V main connectors
- Dimensions (HxWxD): 65x125x100mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Current - Output 1
18A
Output Current - Output 2
20A
Output Current - Output 3
21A
Output Current - Output 4
300mA
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
7Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
230V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76