Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoL7490
Order Code440644
Also Known AsGTIN UPC EAN: 7314150052646
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.110 |
| 4+ | €61.500 |
| 20+ | €59.410 |
Price for:Each
Minimum: 1
Multiple: 1
€70.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Flat nose holding plier
- Made from high performance tool steel
- Specially forged box joint with polished surface
- Extra long contact surface made possible by a special manufacturing technique
- Tough hardened 45-48 HRC
- Handles in plastic material and come with return spring
- 20mm smooth gripping surface radius jaws
- Overall length is 120mm
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05