Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/10-E01CP
Order Code3776470
Product RangeMIL-DTL-83513 Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €147.850 |
10+ | €139.590 |
25+ | €131.330 |
50+ | €123.890 |
Price for:Each
Minimum: 1
Multiple: 1
€147.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/10-E01CP
Order Code3776470
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts31Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
31Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
Product traceability