Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE9S
Order Code1653925
Product RangeBasic D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.470 |
10+ | €11.270 |
25+ | €10.230 |
100+ | €9.800 |
250+ | €9.370 |
500+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€14.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE9S
Order Code1653925
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (10-Jun-2022)
Product Overview
The DE9S is a 9-way through-hole high-performance D-sub Receptacle with solder bucket terminations and socket contacts. This Basic D series connector has zinc-plated steel shell, GF polyester insulator and copper alloy contacts.
- Standards RS232 interface
- UL94V-0 Rated insulators
- Compatible with all other D-Sub
- Machined contacts
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804