Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51BS
Order Code4752966
Product RangeDura-Con Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €58.660 |
5+ | €55.330 |
10+ | €51.620 |
25+ | €49.090 |
50+ | €47.270 |
100+ | €45.610 |
Price for:Each
Minimum: 1
Multiple: 1
€58.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51BS
Order Code4752966
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length11.2mm
Thread Size - Metric2-56 UNC
Thread Size - Imperial-
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
2-56 UNC
SVHC
No SVHC (25-Jun-2025)
Screw Length
11.2mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001