Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCHM9P6N5-36.0MN-HT1
Order Code2946281
Product RangeDura-Con DCHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €73.710 |
Price for:Each
Minimum: 50
Multiple: 50
€3,685.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCHM9P6N5-36.0MN-HT1
Order Code2946281
Product RangeDura-Con DCHM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Ways
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColourMulti-colored
Product RangeDura-Con DCHM Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Colour
Multi-colored
No. of Positions
9Ways
Cable Length - Metric
914mm
Product Range
Dura-Con DCHM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907