Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31CS
Order Code3565566
Product RangeDura-Con Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €286.310 |
10+ | €270.310 |
25+ | €254.320 |
50+ | €239.930 |
Price for:Each
Minimum: 1
Multiple: 1
€286.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31CS
Order Code3565566
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector AMicro D
Convert From GenderPlug
Convert From Positions31Ways
D Sub Connector BMicro D
Convert To GenderReceptacle
Convert To Positions31Ways
Product RangeDura-Con Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
Micro D
Convert From Positions
31Ways
Convert To Gender
Receptacle
Product Range
Dura-Con Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Micro D
Convert To Positions
31Ways
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability