Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15S-FO
Order Code4126349
Product RangeD*U Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.910 |
| 10+ | €3.980 |
| 100+ | €3.850 |
| 250+ | €3.490 |
| 500+ | €3.280 |
| 1000+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15S-FO
Order Code4126349
Product RangeD*U Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD Sub Signal Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
D Sub Signal Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804