Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160039
Order Code2834258
Product RangeModICE LE
Technical Datasheet
171 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.220 |
5+ | €27.400 |
10+ | €26.910 |
25+ | €26.420 |
50+ | €25.930 |
100+ | €25.440 |
Price for:Each
Minimum: 1
Multiple: 1
€31.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160039
Order Code2834258
Product RangeModICE LE
Technical Datasheet
Accessory TypeVented Enclosure
Product RangeModICE LE
SVHCNo SVHC (15-Jan-2018)
Product Overview
5810160039 is a MODICE LE enclosure assembly without heat sink with membrane vent.
- Board size is 152.4mm x 154.94mm
- Glass filled polymer black enclosure
- Silicone rubber blue seal
- Anodized aluminium alloy heat sink
Technical Specifications
Accessory Type
Vented Enclosure
Product Range
ModICE LE
For Use With
Cinch ModICE LE Series Modular Connector Enclosures
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342462