Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSCD-26XPS
Order Code3409173
Product RangeMSD Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €167.820 |
5+ | €163.900 |
10+ | €156.920 |
25+ | €111.620 |
50+ | €106.220 |
100+ | €104.570 |
Price for:Each
Minimum: 1
Multiple: 1
€167.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSCD-26XPS
Order Code3409173
Product RangeMSD Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current1A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance3.3kohm
Product RangeMSD Series
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
1A
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
Product Range
MSD Series
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
28V
Coil Resistance
3.3kohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability