Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCC-325-CW3.
Order Code3766562
Product RangeFCC-325 Series
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,114.000 |
3+ | €1,088.000 |
5+ | €1,061.000 |
10+ | €1,013.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCC-325-CW3.
Order Code3766562
Product RangeFCC-325 Series
Contact Configuration3PST-NO-DM
Coil Voltage28VDC
Contact Current25A
Product RangeFCC-325 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC115V
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
Technical Specifications
Contact Configuration
3PST-NO-DM
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
160ohm
Coil Voltage
28VDC
Product Range
FCC-325 Series
Coil Type
DC
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.902573