Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-205-0224M
Order Code3133371
Product RangeFCB-205 Series
Also Known As5-1617758-0
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €283.190 |
10+ | €268.750 |
Price for:Each
Minimum: 1
Multiple: 1
€283.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-205-0224M
Order Code3133371
Product RangeFCB-205 Series
Also Known As5-1617758-0
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-205 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance500ohm
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
115VAC
Contact Voltage VDC
28VDC
Coil Resistance
500ohm
Coil Voltage
28VDC
Product Range
FCB-205 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
Product traceability