Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No157-33Q200
Order Code3594050
Product Range157 Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €28.050 |
Price for:Each
Minimum: 1
Multiple: 1
€28.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No157-33Q200
Order Code3594050
Product Range157 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product Range157 Series
Relay MountingFlange
Coil TypeLatching
Contact Voltage VAC240V
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance72ohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Flange
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
72ohm
Coil Voltage
24VAC
Product Range
157 Series
Coil Type
Latching
Relay Terminals
Quick Connect / Solder
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability