Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCIF
Manufacturer Part NoAN210
Order Code1267757
Technical Datasheet
Board TypePlain Copper Board
Board MaterialPlain Flexible
Hole Diameter-
External Height100mm
External Width600mm
Board Thickness-
Product Overview
The AN210 is a flexible polyimide film with copper foil on both sides, bonded with a C-stage modified acrylic adhesive. Raw (not presensitised); 50µ Insulator, 35µ copper.
- Raw, not presensitised
- 50µ Insulator, 35µ copper
- Dimensions: 100x600mm
Applications
Industrial
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
600mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Plain Flexible
External Height
100mm
Board Thickness
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14