Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL 216 5.5KG
Order Code1667371
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodTub
Compound ColourTransparent
Volume-
Weight5.5kg
Product Range-
Product Overview
QSil 216 2-part liquid silicone elastomer is a transparent and colourless formulation and is ideal for optical applications. It's viscosity profile enables excellent flow around components and is excellent for potting complex parts. This chemical composition results in a cured product that is hydrolytically stable as well as reversion resistant. This silicone elastomer provides electrical insulation and physical shock resistance of components and enables environmental protection.
- Convenient 10:1 mixing ratio for use in automated dispensing equipment or hand mixing
- Contains no solvents, non-yellowing catalyst system
- Chemical composition provides hydrolytic stability and reversion resistance
- Cure profile is 30mins at 150°C, cure type is addition
- Gel time at 25°C/77°F is 6hours
- Elongation at break is 100% (ISO 37), weight is 5.5kg
- Working temperature is -55°C minimum, 204°C maximum
- Tensile strength is 5.17N/mm²/750psi (ISO 37)
- Thermal conductivity is 0.18W/mK, dielectric strength is 500V/mil
- Shelf life is 24months
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Transparent
Weight
5.5kg
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Tub
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.02