Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No69-13-42350-T412
Order Code3934807
Product RangeTHERMATTACH Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.010 |
25+ | €37.520 |
50+ | €34.650 |
Price for:Each
Minimum: 1
Multiple: 1
€42.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No69-13-42350-T412
Order Code3934807
Product RangeTHERMATTACH Series
Technical Datasheet
Thickness0.23mm
Conductive Material-
Thermal Conductivity1.4W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length-
External Width-
Product RangeTHERMATTACH Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thickness
0.23mm
Thermal Conductivity
1.4W/m.K
Volume Resistivity
100ohm-cm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
THERMATTACH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2