Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No65-02-TC50-0030
Order Code3934805
Product RangeTHERM-A-GAP TC50 Series
Technical Datasheet
11 In Stock
176 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.580 |
10+ | €54.580 |
25+ | €51.230 |
Price for:Each
Minimum: 1
Multiple: 1
€61.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-02-TC50-0030
Order Code3934805
Product RangeTHERM-A-GAP TC50 Series
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength8kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP TC50 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
-
Dielectric Strength
8kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP TC50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2