Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No01-1392-6791
Order Code1218492
Product RangeSOFT-SHIELD 2000
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €70.570 |
10+ | €62.100 |
Price for:Each
Minimum: 1
Multiple: 1
€70.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No01-1392-6791
Order Code1218492
Product RangeSOFT-SHIELD 2000
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNylon (Polyamide) Yarn over Thermoplastic EPDM Foam
Product Length3mm
Product Width6.4mm
Product Depth6.4mm
Attenuation70dB
Product RangeSOFT-SHIELD 2000
SVHCNo SVHC (16-Jan-2020)
Alternatives for 01-1392-6791
1 Product Found
Product Overview
The 01-1392-6791 is an EMI Gasket made of SOFT-SHIELD® 2000 body and silver plated yarn over thermoplastic foam core. It features 0.25 x 0.25-inch square cross section strip size and shape.
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3mm
Product Depth
6.4mm
Product Range
SOFT-SHIELD 2000
Gasket Material
Nylon (Polyamide) Yarn over Thermoplastic EPDM Foam
Product Width
6.4mm
Attenuation
70dB
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05