Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €68.390 |
Price for:Each
Minimum: 1
Multiple: 1
€68.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoWW100GE.020 1LB
Order Code4715851
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.244, 0.7, 0.05, 0.006 Sn, Cu, Ni, Ge
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature227°C
Weight - Metric454g
Weight - Imperial1lb
Product Range-
Product Overview
This eutectic alloy has a uniform grain structure and produces bright shiny joints with no shrinkage. The germanium in the 100Ge alloy acts as an anti-oxidant which significantly reduces dross when used in solder pots and wave soldering machines.
- 2.2% no-clean, water-washable synthetic flux core
- Clear, non-corrosive, non-conductive residue is meant to be left on the board
- Residues that do remain are water soluble if you want to remove them (clean with hot water at 60°C minimum)
- Halogen content: None
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.244, 0.7, 0.05, 0.006 Sn, Cu, Ni, Ge
External Diameter - Imperial
0.02"
Weight - Metric
454g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
1lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454