Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.680 |
Price for:Each
Minimum: 1
Multiple: 1
€39.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN52SN48
Order Code3549326
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy52, 48 In, Sn
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature118°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Low temperature, Indium solder wire is excellent for soldering and sealing.
- Solid core wire, no flux
- Supplied with 2cc of SMD291 flux
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
52, 48 In, Sn
External Diameter - Imperial
0.031"
Weight - Metric
-
Product Range
-
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
118°C
Weight - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021