Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSMD2SWLT.040 200G.
Order Code4575020
Product RangeSMD2SWLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €185.110 | 
Price for:Each
Minimum: 1
Multiple: 1
€185.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD2SWLT.040 200G.
Order Code4575020
Product RangeSMD2SWLT Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature138°C
Weight - Metric200g
Weight - Imperial7oz
Product RangeSMD2SWLT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
External Diameter - Imperial
0.04"
Weight - Metric
200g
Product Range
SMD2SWLT Series
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1mm
Melting Temperature
138°C
Weight - Imperial
7oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230882