Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.670 |
| 3+ | €19.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€20.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SMD1 is a SMD removal kit contains Chip Quik® Alloy 2.5ft, flux, alcohol pads.
- Easily remove SMD parts with Chip Quik® removal alloy
- Reduce heat and reduce damage to circuit boards and SMD parts during removal
- Comes with SMD291 flux
- No damage to PC board or adjacent components
Contents
2.5ft chip quick material (removes 8-10 SMD's), 1cc syringe of chip quick no clean rework paste flux, Alcohol pads for clean-up and a complete guide on SMD removal and clean-up.
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (23-Jan-2024)
Flux Applications
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03