Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH5MM12VFR4100
Order Code2766797
Product RangeLTH5MM12V Series
Technical Datasheet
569 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €0.945 |
100+ | €0.707 |
500+ | €0.602 |
1000+ | €0.568 |
3000+ | €0.539 |
10000+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH5MM12VFR4100
Order Code2766797
Product RangeLTH5MM12V Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity4.5cd
Viewing Angle16°
Lens ShapeRound
Product RangeLTH5MM12V Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
12V
Luminous Intensity
4.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
625nm
Viewing Angle
16°
Product Range
LTH5MM12V Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability