Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL63DR2L
Order Code2811677
Product RangeL63 Series
Technical Datasheet
118 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €1.720 |
100+ | €1.280 |
500+ | €1.070 |
1000+ | €1.030 |
2500+ | €0.988 |
5000+ | €0.943 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL63DR2L
Order Code2811677
Product RangeL63 Series
Technical Datasheet
LED ColourRed
Operating Voltage2.1V
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA Rating-
Product RangeL63 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.2mm
Luminous Intensity
60mcd
Product Range
L63 Series
Operating Voltage
2.1V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for L63DR2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001901
Product traceability