Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No4304H5
Order Code2750601
Product Range4304H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.560 |
10+ | €0.438 |
25+ | €0.369 |
50+ | €0.301 |
100+ | €0.232 |
500+ | €0.227 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No4304H5
Order Code2750601
Product Range4304H
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ563nm
Luminous Intensity10mcd
Viewing Angle75°
Lens ShapeRound
Product Range4304H
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
563nm
Viewing Angle
75°
Product Range
4304H
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 4304H5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347