Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1053QC5
Order Code2766468
Product Range1053QC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.790 |
5+ | €10.200 |
10+ | €8.990 |
20+ | €8.210 |
50+ | €7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1053QC5
Order Code2766468
Product Range1053QC
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.9mA
Product Range1053QC
Product Overview
The 1053QC5 from Chicago Miniature Lighting is a 1053QC series 208VAC to 250VAC, green colour, non-relampable incandescent indicator light. It snap-fit into Ø0.500/0.505 hole in panels 0.020/0.100 thick. It incorporates G2B lamp and resistor.
- Tinned brass terminals
- Polycarbonate lens
- Polished stainless steel bezel
- White nylon housing
- Approved by UL file no. E20325, CSA file no. LR13346
Applications
Signalling
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
1053QC
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1053QC5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003205