Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHESIVALE ELECTRONICS
Manufacturer Part NoM0110/01A.
Order Code4283387
Product RangeTempo Modular Adaptors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHESIVALE ELECTRONICS
Manufacturer Part NoM0110/01A.
Order Code4283387
Product RangeTempo Modular Adaptors
Technical Datasheet
In Line Connector ARJ45
Connector TypeRectangular
Connector Type ARJ45
Connector Type B-
Product RangeTempo Modular Adaptors
Convert From Positions1Ways
Convert To Positions8Ways
SVHCNo SVHC (17-Dec-2014)
Product Overview
A modular breakout adaptor to make modular connections easy to access by crocodile clips.
- RJ45 type plug to 8x copper test points
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Tempo Modular Adaptors
Convert To Positions
8Ways
Connector Type
Rectangular
Connector Type B
-
Convert From Positions
1Ways
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1