Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHESIVALE ELECTRONICS
Manufacturer Part NoM0008/00A/B
Order Code3403827
Product RangeTempo Modular Adaptors
Also Known AsGTIN UPC EAN: 78331076665
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHESIVALE ELECTRONICS
Manufacturer Part NoM0008/00A/B
Order Code3403827
Product RangeTempo Modular Adaptors
Also Known AsGTIN UPC EAN: 78331076665
Technical Datasheet
In Line Connector ABT
Connector TypeBT 631A
Connector Type ABT
Connector Type B-
Product RangeTempo Modular Adaptors
Convert From Positions1Ways
Convert To Positions6Ways
SVHCTo Be Advised
Product Overview
A modular breakout adaptor to make modular connections easy to access by crocodile clips.
- BT 631A type plug to 6x copper test points
Technical Specifications
In Line Connector A
BT
Connector Type A
BT
Product Range
Tempo Modular Adaptors
Convert To Positions
6Ways
Connector Type
BT 631A
Connector Type B
-
Convert From Positions
1Ways
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025