Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoQBE
Order Code3377701
Also Known AsGTIN UPC EAN: 0032599094887
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoQBE
Order Code3377701
Also Known AsGTIN UPC EAN: 0032599094887
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodWipe
Volume-
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
QbE Cleaning Platforms offer a more complete removal of microscopic contaminants, without the chance of damage to the optical fiber end face. Self-contained cleaning tools that can be used dry or wet, they are convenient and economical for use in field or OEM applications.
- Complete Fibre Optic Cleaning System – No refills to buy or investment in expensive mechanisms to maintain
- Effective “Wet” or “Dry” Connector Cleaning
- Gives both options: For "Wet" cleaning use Electro-Wash PX Fiber Optics Cleaner or blot connector on Electro-Wash MX Presaturated wipe first
- Provides the Ideal Cleaning Surface – The QbE cleaning platen is perfect for outside plant or OEM application
- Convenient Size – Portable cleaning system easily fits on work benches
- Heavy Duty Lint-Free Wiping Material – Tough enough to remove buffer-gel; soft enough for all end-face cleaning. Won’t shred or tear
- 200 Wipes per box
- Size: 2.75" x 3" (7cm x 7.6cm)
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Wipe
Weight
-
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Fibre Optic Connections
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11