Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoFW2150
Order Code1502502
Also Known AsGTIN UPC EAN: 0032599099455
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.940 |
24+ | €18.330 |
48+ | €17.960 |
Price for:Each
Minimum: 1
Multiple: 1
€20.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoFW2150
Order Code1502502
Also Known AsGTIN UPC EAN: 0032599099455
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight11g
Product Range-
Product Overview
FOCCUS Fiber Wash MX Precision Fiber Optic Cleaning Pen contains a powerful solvent cleaner that quikcly and safely cleans the end face of fiber optic connectors, splices and ribbons. It also dissipates static charge, which prevents attracting airbrone contamination that cling to the end face surface.
- Plastic Safe
- Residue free
- Powerful, fast acting solvent cleaner
- Removes broadest range of soils: dust, oils, greases, buffer gel, soils, complex soils, salts and other contaminants
- Fast evaporation
- Dissipates static charge which can attract airborne contaminants
- Compatible for all fiber optic connectors
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Pen Applicator
Weight
11g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Fibre Optic Connections
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
UN Hazard Code:1263