Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.030 |
| 25+ | €9.240 |
| 50+ | €8.780 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoFSA50
Order Code3804270
Technical Datasheet
Wipe Material-
Wipe Width4.3"
Wipe Length3.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fusion Splice Wipes are the conveniently packaged wipes for a variety of applications. Available as presaturated wipes with an aqueous cleaning solution, these wipes are soft, low-linting and perfect for cleaning small areas.
- Perfect for safe travel and easy transportation
- Non-scratching, low-linting, soft and absorbent
- Non-Flammable, Plastic safe
- Compact size ideal for tool kits, cleaning kits, congested work benches and tight work spaces
- FSA50 Features Fiber-Wash AQ cleaning solution
- RoHS compliant
Technical Specifications
Wipe Material
-
Wipe Length
3.5"
SVHC
No SVHC (27-Jun-2024)
Wipe Width
4.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16