Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No38040
Order Code3014807
Product RangeCOVENTRY
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.770 |
3+ | €117.260 |
5+ | €114.910 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€126.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No38040
Order Code3014807
Product RangeCOVENTRY
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size3mm
Handle Length70mm
Handle MaterialPP (Polypropylene)
Product RangeCOVENTRY
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyester
Handle Length
70mm
Product Range
COVENTRY
Swab Tip Size
3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:63071010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126