Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €215.110 |
5+ | €204.350 |
10+ | €194.620 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€215.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No36861CLR
Order Code3483266
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size7 x 17mm
Handle Length148mm
Handle MaterialFibre
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyester
Handle Length
148mm
Product Range
-
Swab Tip Size
7 x 17mm
Handle Material
Fibre
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84159