Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoTND05V-271KB00AAA0
Order Code4631574
Product RangeTNR V Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.182 |
50+ | €0.129 |
250+ | €0.118 |
500+ | €0.108 |
1500+ | €0.0955 |
3000+ | €0.0853 |
Price for:Each
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoTND05V-271KB00AAA0
Order Code4631574
Product RangeTNR V Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeTNR V Series
Clamping Voltage Vc Max475V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)8J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
175V
Product Range
TNR V Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
475V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8J
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability