Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoLRF251510MKCX
Order Code4631504
Product RangeFL-V Series
Technical Datasheet
231 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 10+ | €5.200 |
| 25+ | €4.400 |
| 50+ | €4.290 |
| 100+ | €4.180 |
| 231+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLRF251510MKCX
Order Code4631504
Product RangeFL-V Series
Technical Datasheet
Outer Diameter28.3mm
Product Length12.3mm
Inner Diameter12.7mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
28.3mm
Inner Diameter
12.7mm
Frequency Max
-
Product Range
FL-V Series
Product Length
12.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability