Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL016732V22V0E
Order Code4631527
Product RangeFL-V Series
Technical Datasheet
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.480 |
| 5+ | €14.380 |
| 10+ | €12.010 |
| 20+ | €11.790 |
| 40+ | €11.560 |
| 60+ | €11.330 |
Price for:Each
Minimum: 1
Multiple: 1
€14.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL016732V22V0E
Order Code4631527
Product RangeFL-V Series
Technical Datasheet
Inductance7.3mH
DC Current Rating16A
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
7.3mH
Product Range
FL-V Series
DC Current Rating
16A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability