Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG351ELL1R0MF11D
Order Code1686784
Product RangeKMG Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG351ELL1R0MF11D
Order Code1686784
Product RangeKMG Series
Technical Datasheet
Capacitance1µF
Voltage(DC)350V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeKMG Series
ESR-
Qualification-
Ripple Current15mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Alternatives for EKMG351ELL1R0MF11D
2 Products Found
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
KMG Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
350V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Ripple Current
15mA
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
Product traceability