Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654823
Order Code3366742
Also Known AsCA 1823
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €251.000 |
Price for:Each
Minimum: 1
Multiple: 1
€251.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654823
Order Code3366742
Also Known AsCA 1823
Technical Datasheet
External Height150mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Single-channel resistance thermometer
- Compact and magnetized for fixed or portable use
- 1 input for Pt100 or Pt1000 sensors
- Measurement range from - 100 to + 400°C with 0.1 °C resolution
- Min, max, hold functions, alarms / °C or °F / backlighting
- Recording up to 1 million points
- USB or Bluetooth interfaces
- IP54 casing
- 3-pole flat-pin connector
- Compatible with the Multifix accessory
Contents
3 single-channel resistance thermometer , Bag, 3 x 1.5V AA alkaline batteries, USB cable, Test report and quick start-up guide.
Technical Specifications
External Height
150mm
External Depth
32mm
SVHC
No SVHC (16-Jul-2019)
External Width
72mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545