Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.000 |
Price for:Each
Minimum: 1
Multiple: 1
€33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295290Z
Order Code3366772
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating600V
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric2m
Lead Length - Imperial6.6ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Set of 2 PVC red and black test leads
- Insulated straight male plug (dia 4mm) with rear connection
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
6.6ft
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
2m
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195