Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191773
Order Code4313292
Also Known AsCA 773
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €231.000 |
Price for:Each
Minimum: 1
Multiple: 1
€231.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191773
Order Code4313292
Also Known AsCA 773
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
Product Overview
P01191773 is a C.A 773 voltage absence tester. It is an essential tool for electricians to check that no voltage is present before working on any electrical installation connected to the network. Compliant with IEC 61243-3, it can be used to work on any 1,000 V CAT IV, indoors or outdoors.
- Voltage detection, LED display + backlit digital display: 12VAC ≤ U ≤ 1000VAC • 12VDC ≤ U ≤ 1,400VDC
- Frequency: DC, 162/3 to 800Hz
- Stray voltage detection
- Unipolar phase detection (a single contact)
- Two-pole phase-sequence testing with 2-wire method = a third hand is not required
- Continuity test with audible and visual indication (R <lt/> 100 ohm)
- Extended continuity test with visual indication for R <lt/> 0.5ohm to 2.999Kohm
- RCD trip test
- Complies with EN 61243-3 & IEC 61010 1000 V CAT IV, Removable lead and test probe
- Climatic conditions: -15°C to +45°C (class N), battery life <gt/> 2,500 x 10s measurements
Contents
C.A 773 voltage absence tester, 1 x operating manual in 5 languages, 2 x 1.5V LR06/AA batteries, 1 x set of removable test probes Ø 2mm with crystal safety cover, 1 x probe-tip protection, 1 x strap.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55