Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01160522
Order Code1230728
Technical Datasheet
Analyser FunctionsPower
No. of Channels4 Channel
Voltage Range rms6V to 960V
Bandwidth70Hz
External Height240mm
External Width240mm
External Depth55mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Analyser Functions
Power
Voltage Range rms
6V to 960V
External Height
240mm
External Depth
55mm
SVHC
No SVHC (16-Jul-2019)
No. of Channels
4 Channel
Bandwidth
70Hz
External Width
240mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5