Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €552.020 |
Product Information
Product Overview
P01120964 is a F600 series AC, DC TRMS clamp multimeter. The F600 series is dedicated to the high-power LV markets, such as the distribution of electrical energy, the chemical and petrochemical industries, metallurgy, transport, etc. Typical applications include maintenance, inspection, monitoring, troubleshooting, sizing, connection.
- 10,000cts display resolution
- Automatic AC/DC detection (AC/DC current, AC/DC voltage and frequency)
- Resistance/audible continuity
- Measures T° (°C / °F)
- Min/max measurement
- True InRush and ΔREL measurements
- x1 measurements displayed
- 60mm clamping diameter, backlit LCD display
- IP 54 rated and 1000V CAT IV / 1500V CAT III electrical safety as per IEC 61010
- 4 x 1.5V AA battery power supply
Contents
Clamp multimeter, 2 banana-banana leads, one red and one black, 2 test probes, one red and one black, 1K thermocouple with banana terminations, 4 1.5V batteries, 1 carrying bag, 1 multilingual getting started guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1.2kV
99.99kohm
Auto
60mm
No SVHC (16-Jul-2019)
2kA
1.7kV
True RMS
-
F600 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate