Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €519.750 |
Product Information
Product Overview
P01120946 is a F400 series AC, DC TRMS clamp multimeter. The low-voltage, medium-power F400 Series is used in the LV electricity generation and distribution sectors, industry, railways, etc. It is also suitable for lift/elevator technicians and other lifting or transport equipment specialists.
- 10,000cts display resolution
- Automatic AC/DC detection (AC/DC, AC+DC current, AC/DC, AC+DC voltage and frequency)
- Resistance/audible continuity
- 2-wire phase rotation and W, var, VA, PF measurements
- Features THDf/THD measurements
- Min/max measurement, Peak+ / Peak-, ΔREL and True InRush
- x1 measurements displayed
- 48mm clamping diameter, backlit LCD display
- IP 54 rated and 1000V CAT IV / 1500V CAT III electrical safety as per IEC 61010
- 4 x 1.5V AA battery power supply
Contents
Clamp multimeter, 2 banana-banana leads, one red and one black, 2 test probes, one red and one black, 1 black crocodile clip, 4 1.5V batteries, 1 carrying bag, 1 multilingual user guide on a mini-CD, 1 multilingual getting started guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1.2kV
99.99kohm
Auto
48mm
No SVHC (16-Jul-2019)
1kA
1.7kV
True RMS
-
F400 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate