Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHBA100MFZRE
Order Code1502902
Product RangeHB Series
Also Known As1625960-1
Technical Datasheet
746 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.540 |
50+ | €3.130 |
100+ | €3.020 |
200+ | €2.870 |
500+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHBA100MFZRE
Order Code1502902
Product RangeHB Series
Also Known As1625960-1
Technical Datasheet
Resistance100Mohm
Product RangeHB Series
Power Rating800mW
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.6mm
Product Length8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The HBA100MFZRE is a 100MΩ 800mW 2-termination through-hole mounting Fixed Resistor with thick film element and tinned copper leads termination. The HB is a tough epoxy coated high voltage resistor, with radial leads and made from quality materials for optimum reliability and stability. The high value fixed resistor is suitable for general purpose use.
- High ratio of size to power
- Established product with proven reliability
- Low inductance - For the fastest switching speeds
- -55 to 125°C Operating temperature range
Technical Specifications
Resistance
100Mohm
Power Rating
800mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363